
STST13011 | |
|---|---|
DigiKey Part Number | 3539-STST13011-ND |
Manufacturer | Stanley |
Manufacturer Product Number | STST13011 |
Description | 12.5" SERIES 2000 TOOL BOX W/PLA |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tool Box | |
Size | 7.25" L x 12.50" W x 5.25" H (184.2mm x 317.5mm x 133.4mm) | |
Color | Black/Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.74000 | $27.74 |




