B72540_2220 (Metric 5750)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV30K2220T122N

DigiKey Part Number
ZV30K2220T122NTR-ND - Tape & Reel (TR)
ZV30K2220T122NCT-ND - Cut Tape (CT)
ZV30K2220T122NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV30K2220T122N
Description
VARISTOR 47V 12KA 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 V 12 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
12 kA
Energy
12.2J
Number of Circuits
1
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,333
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.90200$9.02
25$0.81640$20.41
100$0.72230$72.23
250$0.67744$169.36
500$0.65790$328.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.62811$628.11
2,000$0.60978$1,219.56
3,000$0.60060$1,801.80
5,000$0.59043$2,952.15
7,000$0.58449$4,091.43
10,000$0.57877$5,787.70
Manufacturers Standard Package