New at DigiKey
MS3476L18-32PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L18-32P

DigiKey Part Number
5958-MS3476L18-32P-602246-ND
Manufacturer
SPI Connects
Manufacturer Product Number
MS3476L18-32P
Description
26482 CIRCULAR JAM NUT RECEPTACL
Customer Reference
Detailed Description
Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
-
Grade
Military
Qualification
MIL-DTL-26482
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mil Spec Connect
A separate $24.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$162.69500$325.39
10$159.44200$1,594.42
50$156.25320$7,812.66
100$153.12810$15,312.81