
MS3476L14-4S | |
|---|---|
DigiKey Part Number | 5958-MS3476L14-4S-602246-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | MS3476L14-4S |
Description | 26482 CIRCULAR JAM NUT RECEPTACL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $118.07500 | $236.15 |
| 10 | $115.71500 | $1,157.15 |
| 50 | $113.40020 | $5,670.01 |
| 100 | $111.13230 | $11,113.23 |





