
M85049/88-19N03 | |
|---|---|
DigiKey Part Number | 5958-M85049/88-19N03-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/88-19N03 |
Description | Backshell Strt RFI/EMI Shld Ba |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding M28x1 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.750" (19.05mm) | |
Diameter - Outside | 1.520" (38.61mm) | |
Shell Size - Insert | 19 | |
Thread Size | M28x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Detented | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $288.06000 | $288.06 |
| 10 | $282.29500 | $2,822.95 |
| 50 | $276.64920 | $13,832.46 |
| 100 | $271.11620 | $27,111.62 |


