New at DigiKey
M85049/52S8N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/52-1-20W

DigiKey Part Number
5958-M85049/52-1-20W-ND
Manufacturer
SPI Connects
Manufacturer Product Number
M85049/52-1-20W
Description
Backshell Straight Strain Relie
Customer Reference
Detailed Description
Olive Connector Cable Clamp 1 3/16-18 UNEF 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPI Connects
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.581" ~ 0.831" (14.76mm ~ 21.11mm)
Diameter - Outside
-
Shell Size - Insert
20
Thread Size
1 3/16-18 UNEF
Cable Exit
180°
Material
Aluminum
Plating
Cadmium Nickel
Shielding
Unshielded
Color
Olive
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mil Spec Connect
A separate $24.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$98.71800$493.59
10$96.74400$967.44
50$94.80940$4,740.47
100$92.91330$9,291.33