
M85049/38S21N | |
|---|---|
DigiKey Part Number | 5958-M85049/38S21N-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/38S21N |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp M31x1 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.343" ~ 0.698" (8.71mm ~ 17.73mm) | |
Diameter - Outside | 1.642" (41.71mm) | |
Shell Size - Insert | 21 | |
Thread Size | M31x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $143.52200 | $717.61 |
| 10 | $140.65100 | $1,406.51 |
| 50 | $137.83840 | $6,891.92 |
| 100 | $135.08160 | $13,508.16 |


