
M85049/38S15N | |
|---|---|
DigiKey Part Number | 5958-M85049/38S15N-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/38S15N |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp M22x1 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.457" (6.60mm ~ 11.61mm) | |
Diameter - Outside | 1.279" (32.49mm) | |
Shell Size - Insert | 15 | |
Thread Size | M22x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $129.17800 | $645.89 |
| 10 | $126.59500 | $1,265.95 |
| 50 | $124.06260 | $6,203.13 |
| 100 | $121.58140 | $12,158.14 |


