
M85049/38-9W | |
|---|---|
DigiKey Part Number | 5958-M85049/38-9W-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/38-9W |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp M12x1 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 9 | |
Thread Size | M12x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $85.38800 | $426.94 |
| 10 | $83.68000 | $836.80 |
| 50 | $82.00620 | $4,100.31 |
| 100 | $80.36600 | $8,036.60 |



