
M85049/38-25W | |
|---|---|
DigiKey Part Number | 5958-M85049/38-25W-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/38-25W |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp M37x1 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.418" ~ 0.853" (10.62mm ~ 21.67mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 25 | |
Thread Size | M37x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $121.07800 | $605.39 |
| 10 | $118.65700 | $1,186.57 |
| 50 | $116.28340 | $5,814.17 |
| 100 | $113.95780 | $11,395.78 |



