New at DigiKey
D3899922AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WA35SN

DigiKey Part Number
5958-D38999/26WA35SN-ND
Manufacturer
SPI Connects
Manufacturer Product Number
D38999/26WA35SN
Description
MIL-DTL-38999 Series iii Plug Co
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size, MIL
A
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aerospace, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 922
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mil Spec Connect
A separate $24.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$114.96000$229.92
10$112.66000$1,126.60
50$110.40720$5,520.36
100$108.19900$10,819.90