
D38999/20WE26SN | |
|---|---|
DigiKey Part Number | 5958-D38999/20WE26SN-602246-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/20WE26SN |
Description | MIL-DTL-38999 SERIES III RECEPTI |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 17-26 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -65°C ~ 175°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $174.88500 | $349.77 |
| 10 | $171.38700 | $1,713.87 |
| 50 | $167.95900 | $8,397.95 |
| 100 | $164.59980 | $16,459.98 |



