
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Solidlite | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 120mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 60mA | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.66000 | $6.60 |
| 100 | $0.62000 | $62.00 |
| 500 | $0.58000 | $290.00 |


