
AP0603F-ZIR-050MA | |
|---|---|
DigiKey Part Number | 3010-AP0603F-ZIR-050MA-ND |
Manufacturer | |
Manufacturer Product Number | AP0603F-ZIR-050MA |
Description | 0603(1608) 50MA 940NM IR LED 45D |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 1.6V 70mA 10mW/sr @ 50mA 45° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Solidlite | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 50mA | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 45° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.40000 | $4.00 |
| 100 | $0.32000 | $32.00 |
| 500 | $0.28500 | $142.50 |
| 2,500 | $0.26000 | $650.00 |



