IX40AM-RJ45M-CAT6AS10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX40AM-RJ45M-CAT6AS10

DigiKey Part Number
2960-IX40AM-RJ45M-CAT6AS10-ND
Manufacturer
Manufacturer Product Number
IX40AM-RJ45M-CAT6AS10
Description
CBL ASSY IX PLUG TO RJ45 M 3.28'
Customer Reference
Detailed Description
Cable Assembly IX Plug to RJ45, 8p8c Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SINBON
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
IX Plug to RJ45, 8p8c Male
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from SINBON/SNA Products LLC
A separate $15.19 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$17.47000$34.94
10$15.60000$156.00
100$14.69000$1,469.00