SVA1032X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVA1032X

DigiKey Part Number
2204-SVA1032X-ND
Manufacturer
Manufacturer Product Number
SVA1032X
Description
RF ANLZ BENCH 9KHZ-3.2GHZ
Customer Reference
Detailed Description
9kHz ~ 3.2GHz Bench Scalar Network Analyzer (SNA) -200 ~ 30dBm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siglent Technologies NA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Scalar Network Analyzer (SNA)
Style
Bench
Frequency Range
9kHz ~ 3.2GHz
Amplitude (Level) Range
-200 ~ 30dBm
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from SIGLENT TECHNOLOGIES NA INC
A separate $23.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3,991.00000$3,991.00