
SSG5000XV_B150 | |
|---|---|
DigiKey Part Number | 2204-SSG5000XV_B150-ND |
Manufacturer | |
Manufacturer Product Number | SSG5000XV_B150 |
Description | UPGRADE IQ BANDWIDTH FROM 75 MHZ |
Customer Reference | |
Detailed Description | Signal Generator Bandwidth Upgrade Software for use with SSG5000X Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Signal Generator | |
Accessory Type | Bandwidth Upgrade Software | |
For Use With/Related Products | SSG5000X Series | |
Specifications | 75 ~ 150MHz | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,599.00000 | $4,599.00 |







