SDS1x0xX-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS1104X-E

DigiKey Part Number
2204-SDS1104X-E-ND
Manufacturer
Manufacturer Product Number
SDS1104X-E
Description
OSCILLOSCOPE 4CH CH 100 MHZ 7"TF
Customer Reference
Detailed Description
100 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 4 Analog Channel Record, Playback, Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siglent Technologies NA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Bench, Digital
Bandwidth
100 MHz
Channels
4 Analog
Display Type
LCD - Color
Interface
Ethernet, USB
Memory Size
14Mpts
Function
Record, Playback, Save
Probe Type
-
Sampling Rate (Per Second)
500M
Input Impedance
1M
Voltage - Input (Max)
-
Voltage - Supply
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.