
SDG7032A | |
|---|---|
DigiKey Part Number | 2204-SDG7032A-ND |
Manufacturer | |
Manufacturer Product Number | SDG7032A |
Description | FUNCT/ ARBITRARY WAVEFORM GENERA |
Customer Reference | |
Detailed Description | 350 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Pulse, RF Display Type TFT - Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, DDS | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 350 MHz | |
Signal Types | Pulse, RF | |
Display Type | TFT - Color LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,097.00000 | $13,097.00 |




