
DPB1300 | |
|---|---|
DigiKey Part Number | 2204-DPB1300-ND |
Manufacturer | |
Manufacturer Product Number | DPB1300 |
Description | Differential High Voltage Probe |
Customer Reference | |
Detailed Description | Voltage Probe, Differential 50MHz 78.740" (2000.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltage Probe, Differential | |
Attenuation Value | - | |
Bandwidth | 50MHz | |
Resistance - Input | 10M | |
Voltage - Max | 12V | |
Capacitance - Input | 2pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black and Red | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $562.00000 | $562.00 |








