
NR30PNET 222202M0 | |
|---|---|
DigiKey Part Number | 2543-NR30PNET222202M0-ND |
Manufacturer | |
Manufacturer Product Number | NR30PNET 222202M0 |
Description | MULTI METER LCD DIN RAIL |
Customer Reference | |
Detailed Description | Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Black Characters, Backlight Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Multifunction Meter (Current, Voltage, Frequency, Power) | |
Measuring Type | Current (1-Phase/3-Phase), Voltage, Wattage | |
Measuring Range | 0 ~ 63A, 480 ~ 690VAC, 45 ~ 65Hz | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | Programmable | |
Display Characters - Height | 0.196" (5.00mm) | |
Output Type | RS485, Relay (2), Analog (4) | |
Voltage - Supply | 20 ~ 40VAC, 20 ~ 60VDC | |
Panel Cutout Dimensions | Rectangular - 100.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Front, IP00 Rear | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.662 lb (300.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,175.00000 | $1,175.00 |


