
AP4L - 430102DH20000 | |
|---|---|
DigiKey Part Number | 2543-AP4L-430102DH20000-ND |
Manufacturer | |
Manufacturer Product Number | AP4L - 430102DH20000 |
Description | MULTI METER LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Multifunction Meter (Current, Voltage, Frequency, Power) | |
Measuring Type | Current (1-Phase/3-Phase), Voltage, Wattage | |
Measuring Range | 0 ~ 5A, 208 ~ 480VAC, 45 ~ 65Hz | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | Programmable | |
Display Characters - Height | 0.384" (9.75mm) | |
Output Type | Ethernet | |
Voltage - Supply | 100 ~ 550VAC/DC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | Datalogging, THD Monitoring | |
Operating Temperature | -20°C ~ 70°C | |
Weight | 0.713 lb (323.41 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.00000 | $250.00 |




