
SPT478 T2A 250V | |
|---|---|
DigiKey Part Number | 5553-SPT478T2A250V-ND |
Manufacturer | SETsafe | SETfuse |
Manufacturer Product Number | SPT478 T2A 250V |
Description | MINIATURE FUSE |
Customer Reference | |
Detailed Description | 2A 250 VAC 250 VDC Fuse Board Mount Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CCC, cURus, KC, PSE, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.331" L x 0.161" W x 0.289" H (8.40mm x 4.10mm x 7.35mm) | |
Melting I²t | 35.0 |


