
SCT520PT3.15A250V | |
|---|---|
DigiKey Part Number | 5553-SCT520PT3.15A250V-ND |
Manufacturer | SETsafe | SETfuse |
Manufacturer Product Number | SCT520PT3.15A250V |
Description | MINITURE FUSE |
Customer Reference | |
Detailed Description | 3.15A 500 VAC 500 VDC Fuse Cartridge Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3.15A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CQC, cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200A AC, 500A DC | |
Package / Case | 5mm x 20mm (Axial) | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Melting I²t | 74.0 |






