BR815S15YN32WPGDA-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR815S15YN32WPGDA-3

DigiKey Part Number
2673-BR815S15YN32WPGDA-3-ND
Manufacturer
Manufacturer Product Number
BR815S15YN32WPGDA-3
Description
SPEAKER 32OHM 10MW TOP PORT 69DB
Customer Reference
Detailed Description
32 Ohms General Purpose Speaker 10 mW 300 Hz ~ 8 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seltech
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
300 Hz ~ 8 kHz
Frequency - Self Resonant
300Hz
Impedance
32 Ohms
Efficiency - dBA
69.00
Efficiency - Testing
1W/1m
Efficiency - Type
Sensitivity
Power - Rated
10 mW
Power - Max
30 mW
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
Nd-Fe-B
Ingress Protection
IPX7
Termination
Spring Contacts
Size / Dimension
0.591" L x 0.315" W (15.00mm x 8.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Seltech
A separate $4.75 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.25000$4.25
20$4.00000$80.00
100$3.75000$375.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.