



TS920E-FL27E | |
|---|---|
DigiKey Part Number | 728-1082-ND |
Manufacturer | |
Manufacturer Product Number | TS920E-FL27E |
Description | BATT LITH 1.5V 5.5MAH COIN 9.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coin, 9.5mm 1.5 V Lithium Battery Rechargeable (Secondary) 5.5mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.37" Dia x 0.08" H (9.5mm x 2.1mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | 5µA | |
Shelf Life | - | |
Standard Charge Current | 5µA | |
Standard Charge Time | - | |
Weight | 0.45 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.74000 | $3.74 |
| 10 | $3.11100 | $31.11 |
| 50 | $2.73500 | $136.75 |
| 100 | $2.58740 | $258.74 |
| 300 | $2.36990 | $710.97 |
| 500 | $2.27514 | $1,137.57 |
| 1,000 | $2.15268 | $2,152.68 |
| 2,500 | $2.00101 | $5,002.52 |
| 5,000 | $1.89353 | $9,467.65 |







