
TS621E | |
|---|---|
DigiKey Part Number | 728-1085-ND |
Manufacturer | |
Manufacturer Product Number | TS621E |
Description | BATT LITHIUM 1.5V 2.5MAH COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 6.8mm 1.5 V Lithium Battery Rechargeable (Secondary) 2.5mAH |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.27" Dia x 0.08" H (6.8mm x 2.1mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 15µA | |
Shelf Life | - | |
Standard Charge Current | 15µA | |
Standard Charge Time | - | |
Weight | 0.22 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.95000 | $2.95 |
| 10 | $2.44900 | $24.49 |
| 50 | $2.15300 | $107.65 |
| 100 | $2.03680 | $203.68 |
| 300 | $1.86547 | $559.64 |
| 500 | $1.79084 | $895.42 |
| 1,000 | $1.69441 | $1,694.41 |
| 2,500 | $1.57496 | $3,937.40 |
| 5,000 | $1.49032 | $7,451.60 |













