MS412FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS412FE

DigiKey Part Number
MS412FE-ND
Manufacturer
Manufacturer Product Number
MS412FE
Description
BATT LITHIUM 3V 1MAH COIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coin, 4.8mm 3 V Lithium Battery Rechargeable (Secondary) 1mAh
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.19" Dia x 0.05" H (4.8mm x 1.2mm)
Termination Style
Requires Holder
Discharge Rate
10µA
Shelf Life
-
Standard Charge Current
10µA
Standard Charge Time
-
Weight
0.07 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$1.04554$2,091.08