DPE65B7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPE65B7

DigiKey Part Number
4008-DPE65B7-ND
Manufacturer
Manufacturer Product Number
DPE65B7
Description
EASY TESYS CTR 65A 24 VAC COIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 65 A 24VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DPE65B7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
65 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Must Operate Voltage
20.4 VAC
Must Release Voltage
7.2 VAC
Contact Material
-
Operate Time
26 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$119.82000$119.82
10$106.68900$1,066.89
25$101.86680$2,546.67
50$98.36160$4,918.08
100$94.97570$9,497.57
Manufacturers Standard Package