



DPE32U7 | |
|---|---|
DigiKey Part Number | 4008-DPE32U7-ND |
Manufacturer | |
Manufacturer Product Number | DPE32U7 |
Description | IEC CONTACTOR, 15HP 480V, 240VAC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DPE32U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | 204 VAC | |
Must Release Voltage | 72 VAC | |
Contact Material | - | |
Operate Time | 22 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.65000 | $73.65 |
| 10 | $65.58700 | $655.87 |
| 25 | $62.62440 | $1,565.61 |
| 50 | $60.47080 | $3,023.54 |
| 100 | $58.38970 | $5,838.97 |






