



DPE09BL | |
|---|---|
DigiKey Part Number | 4008-DPE09BL-ND |
Manufacturer | |
Manufacturer Product Number | DPE09BL |
Description | IEC CONTACTOR, 3HP 480V, 24VDC C |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DPE09BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 88.55 ms | |
Release Time | 30 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.00000 | $34.00 |
| 10 | $30.27600 | $302.76 |
| 25 | $28.91000 | $722.75 |
| 50 | $27.91660 | $1,395.83 |
| 100 | $26.95680 | $2,695.68 |
| 250 | $25.73752 | $6,434.38 |














