
ST-SOT23-8 | |
|---|---|
DigiKey Part Number | 3132-ST-SOT23-8-ND |
Manufacturer | |
Manufacturer Product Number | ST-SOT23-8 |
Description | SOT23-8 SMD to DIP Adapter |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-23 | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.600" L x 0.500" W (15.24mm x 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1.99000 | $9.95 |
| 30 | $1.89000 | $56.70 |
| 80 | $1.79000 | $143.20 |









