
ST-SOIC-16 | |
|---|---|
DigiKey Part Number | 3132-ST-SOIC-16-ND |
Manufacturer | |
Manufacturer Product Number | ST-SOIC-16 |
Description | SOIC-16 SMD to DIP Adapter |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 0.600" W (25.40mm x 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1.89000 | $9.45 |
| 25 | $1.79000 | $44.75 |
| 100 | $1.69000 | $169.00 |






