ST-RJ45-R-MIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-RJ45-R-MIN

DigiKey Part Number
3132-ST-RJ45-R-MIN-ND
Manufacturer
Manufacturer Product Number
ST-RJ45-R-MIN
Description
RJ45 Mini Breakout Board
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ST-RJ45-R-MIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
Packaging
Box
Part Status
Active
Proto Board Type
Connector to Terminal Block
Package Accepted
RJ45
Number of Positions
8
Pitch
-
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
1.500" L x 1.100" W (38.10mm x 27.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
FREE SHIPPING on orders of $100.00 or more for products shipped by SchmalzTech LLC
All prices are in USD
Box
QuantityUnit PriceExt Price
1$10.99000$10.99
50$10.89000$544.50
100$10.49000$1,049.00
500$9.99000$4,995.00