
ST-QFN-20-4X4-05 | |
|---|---|
DigiKey Part Number | 3132-ST-QFN-20-4X4-05-ND |
Manufacturer | |
Manufacturer Product Number | ST-QFN-20-4X4-05 |
Description | QFN-20 4x4, 0.5MM DIP ADAPTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1.99000 | $5.97 |
| 60 | $1.89000 | $113.40 |
| 300 | $1.79000 | $537.00 |





