SOF0700A1B-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOF0700A1B-US
SOF0700A1B-US

SOF0700A1B-US

DigiKey Part Number
3749-SOF0700A1B-US-ND
Manufacturer
Manufacturer Product Number
SOF0700A1B-US
Description
GRAPHIC DISPLAY TFT RGB 7" OPEN
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Santek
Series
-
Packaging
Case
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.00mm W x 85.92mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
HDMI
Controller Type
EK79001, EK73215
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Santek/San Technology Inc.
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$75.99000$75.99
3$73.71000$221.13
10$68.39000$683.90