
SANOXY-VNDR-USB-CAT5-CBL-SET | |
|---|---|
DigiKey Part Number | 2981-SANOXY-VNDR-USB-CAT5-CBL-SET-ND |
Manufacturer | |
Manufacturer Product Number | SANOXY-VNDR-USB-CAT5-CBL-SET |
Description | CBL A RCPT-A RCPT W/ PLG 164.04' |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0), USB 2.0 Cable A Female (2) to A Female With A Male 164.04' (50.00m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 164.04' (50.00m) | |
Specifications | USB 1.1 (USB 1.0), USB 2.0 | |
Transfer Rate | 12Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.99000 | $14.99 |
| 2 | $9.49000 | $18.98 |
| 5 | $8.99200 | $44.96 |
| 10 | $8.79100 | $87.91 |
| 20 | $8.49150 | $169.83 |
| 30 | $7.99200 | $239.76 |






