
PPT-194404831417-GRY | |
|---|---|
DigiKey Part Number | 2981-PPT-194404831417-GRY-ND |
Manufacturer | |
Manufacturer Product Number | PPT-194404831417-GRY |
Description | Type C USB-C 3.1 Male To USB 3.0 |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to USB | |
Convert From (Adapter End) | USB - C Female | |
Convert To (Adapter End) | USB - A Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |




