SL-103-T-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-103-T-10

DigiKey Part Number
3937-SL-103-T-10-ND
Manufacturer
Manufacturer Product Number
SL-103-T-10
Description
CONN RCPT 3POS 0.1 GOLD PCB
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SL-103-T-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.122" (3.10mm)
Contact Length - Post
0.108" (2.75mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
MARKETPLACE PRODUCT
Will ship in approximately 20 days from JRH Electronics, LLC
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.34000$2.34
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 123
Unit Price: $6.00000