
DC3332212S | |
|---|---|
DigiKey Part Number | 2337-DC3332212S-ND |
Manufacturer | |
Manufacturer Product Number | DC3332212S |
Description | CABLE 12COND 22AWG GRY SHD 1=1FT |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Tan 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style CMG, PLTC | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.42000 | $6.42 |
| 50 | $5.56000 | $278.00 |
| 100 | $5.26000 | $526.00 |
| 250 | $5.05000 | $1,262.50 |
| 500 | $4.75000 | $2,375.00 |
| 1,000 | $4.54000 | $4,540.00 |



