
95561603 | |
|---|---|
DigiKey Part Number | 2337-95561603-ND |
Manufacturer | |
Manufacturer Product Number | 95561603 |
Description | CABLE 3COND 16AWG BLK SHLD 1=1FT |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 27/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style TC-ER | |
Features | Direct Burial, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.74000 | $3.74 |
| 50 | $2.57000 | $128.50 |
| 100 | $2.38000 | $238.00 |
| 250 | $2.15000 | $537.50 |
| 500 | $1.99000 | $995.00 |
| 1,000 | $1.90000 | $1,900.00 |










