
6282501 | |
|---|---|
DigiKey Part Number | 2337-6282501-ND |
Manufacturer | |
Manufacturer Product Number | 6282501 |
Description | CB628 20AWG 2 PAIR CANBus |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 68/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.343" (8.71mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.43000 | $9.43 |
| 25 | $8.68000 | $217.00 |
| 100 | $8.33000 | $833.00 |
| 250 | $7.99000 | $1,997.50 |
| 500 | $7.67000 | $3,835.00 |
| 1,000 | $7.37000 | $7,370.00 |


