
39550315 | |
|---|---|
DigiKey Part Number | 2337-39550315-ND |
Manufacturer | |
Manufacturer Product Number | 39550315 |
Description | CABLE 3COND 16 AWG BLACK 1=1FT |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 27/30; 29/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.19mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, UV Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Usage | Power | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Rubber | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 50 | $1.86000 | $93.00 |
| 100 | $1.73000 | $173.00 |
| 250 | $1.63000 | $407.50 |
| 500 | $1.53000 | $765.00 |
| 1,000 | $1.41000 | $1,410.00 |




