
31672791 | |
|---|---|
DigiKey Part Number | 2337-31672791-ND |
Manufacturer | |
Manufacturer Product Number | 31672791 |
Description | HOOKUP STRN 2AWG GRN/YLW QTY1=1' |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 272/26 Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 272/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.465" (11.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.70000 | $11.70 |
| 100 | $10.76000 | $1,076.00 |
| 250 | $9.89000 | $2,472.50 |
| 500 | $9.31000 | $4,655.00 |
| 1,000 | $8.84000 | $8,840.00 |




