31672789
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31672789

DigiKey Part Number
2337-31672789-ND
Manufacturer
Manufacturer Product Number
31672789
Description
HOOKUP STRN 6AWG GRN/YLW QTY1=1'
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 122/26 Green, Yellow 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
122/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.358" (9.09mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,987
MARKETPLACE PRODUCT
Will ship in approximately 2 days from SAB North America
FREE SHIPPING on orders of $2,500.00 or more for products shipped by SAB North America
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$7.92000$7.92
25$6.97000$174.25
100$6.41000$641.00
250$5.90000$1,475.00
500$5.54000$2,770.00
1,000$5.27000$5,270.00