
31670888 | |
|---|---|
DigiKey Part Number | 2337-31670888-ND |
Manufacturer | |
Manufacturer Product Number | 31670888 |
Description | HOOK-UP STRND 8AWG WHITE QTY1=1' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 77/26 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 77/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.16000 | $5.16 |
| 25 | $4.54000 | $113.50 |
| 100 | $4.17000 | $417.00 |
| 250 | $3.85000 | $962.50 |
| 500 | $3.61000 | $1,805.00 |
| 1,000 | $3.43000 | $3,430.00 |






