
31670390 | |
|---|---|
DigiKey Part Number | 2337-31670390-ND |
Manufacturer | |
Manufacturer Product Number | 31670390 |
Description | HOOKUP STRND 4AWG 600V BRN 1=1FT |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 190/26 Brown 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 190/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.417" (10.59mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.20000 | $9.20 |
| 25 | $8.10000 | $202.50 |
| 100 | $7.45000 | $745.00 |
| 250 | $6.85000 | $1,712.50 |
| 500 | $6.44000 | $3,220.00 |
| 1,000 | $6.12000 | $6,120.00 |

