
31670193 | |
|---|---|
DigiKey Part Number | 2337-31670193-ND |
Manufacturer | |
Manufacturer Product Number | 31670193 |
Description | HOOK-UP STRND 2/0AWG BLK QTY1=1' |
Customer Reference | |
Detailed Description | 2/0 AWG Hook-Up Wire 543/26 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 543/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.638" (16.21mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.45000 | $20.45 |
| 100 | $18.81000 | $1,881.00 |
| 250 | $17.30000 | $4,325.00 |
| 500 | $16.26000 | $8,130.00 |
| 1,000 | $15.46000 | $15,460.00 |



