
31670187 | |
|---|---|
DigiKey Part Number | 2337-31670187-ND |
Manufacturer | |
Manufacturer Product Number | 31670187 |
Description | HOOK-UP STRND 10AWG BLK QTY1=1' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 78/28 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 78/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 50 | $2.38000 | $119.00 |
| 100 | $2.18000 | $218.00 |
| 250 | $2.02000 | $505.00 |
| 500 | $1.90000 | $950.00 |
| 1,000 | $1.79000 | $1,790.00 |











