
31660950 | |
|---|---|
DigiKey Part Number | 2337-31660950-ND |
Manufacturer | |
Manufacturer Product Number | 31660950 |
Description | HOOK-UP STRND 20AWG 600V ORANGE |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 16/32 Orange 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 100 | $0.53000 | $53.00 |
| 250 | $0.49000 | $122.50 |
| 500 | $0.46000 | $230.00 |
| 1,000 | $0.42000 | $420.00 |









